This 6-contact card edge connector features a SKT gender and a terminal pitch of 2.54mm. It is designed for edge mount applications and has a maximum current rating of 3A. The operating temperature range is from -65°C to 105°C. The connector is suitable for use in standard and high-density applications.
Edac 345-006-555-602 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 345-006-555-602 to view detailed technical specifications.
No datasheet is available for this part.