
This 10-position, 2-row card edge connector features a green color and is constructed with nickel and tin contact material with gold plating. The connector is designed for panel mount applications and is available in a 25-pack bulk packaging. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-010-500-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-010-500-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.