
This 10-position 2-row through hole female connector features a max current rating of 3A and an operating temperature range of -65°C to 105°C. It is lead free and RoHS compliant. The connector has a nickel, tin contact material with gold plating and a polyester insulation material. It is available in a bulk packaging quantity of 25 pieces with a pitch of 0.1inch.
Edac 345-010-521-201 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-010-521-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.