Conn Card Edge SKT 10 POS 2.54mm Wire Wrap ST Panel Mount
Edac 345-010-542-404 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.