The 345-020-540-802 is a 20-position, 2-row card edge connector with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It features a lead-free construction and is suitable for through hole mounting. The connector is available in a bulk packaging quantity of 25 units. It has a card thickness of 0.062inch and a pitch of 0.1inch. The contact material is nickel and tin with a gold plating, and the insulation material is polyester. The connector is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-020-540-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-020-540-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.