This 24-contact card edge connector features a SKT gender and a 2.54mm terminal pitch. It has one row of contacts and is terminated with solder lugs. The operating temperature range is -65 to 105 degrees Celsius. The connector is designed for panel mounting and has a maximum current rating of 3 amps.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |