
This 30-position 2-row through-hole female header features a 0.1inch pitch and is constructed from lead-free materials. The header is suitable for use in a temperature range of -65°C to 105°C. It is available in a bulk packaging configuration with 25 units per package. The header's contacts are plated with gold and are made from nickel and tin materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-030-520-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-030-520-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
