
This 30-position, 2-row through-hole female I/O connector features a card thickness of 1.78mm and is made with nickel, tin contact material with gold plating. It has a maximum operating temperature range of -65°C to 105°C and is lead-free. The connector is available in a bulk packaging quantity of 25 pieces with a 2.54mm pitch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-030-520-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-030-520-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.