This 38-contact SKT card edge connector features a 2.54mm pitch and is designed for through-hole mounting. It operates over a temperature range of -65°C to 105°C and has a maximum current rating of 3A. The connector is suitable for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 38 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |