The 345-046-500-201 card edge connector from Edac features 46 SKT contacts with a 2.54mm terminal pitch, arranged in two rows. It is designed for panel mount applications and can withstand operating temperatures between -65°C and 105°C. The connector is terminated with solder lugs and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |