This 46-contact card edge connector features a SKT gender and wire wrap termination method. It has a terminal pitch of 2.54mm and a single row configuration. The connector is rated for a maximum current of 3A and operates within a temperature range of -65°C to 105°C. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |