This 46-contact card edge connector features a SKT gender and a straight body orientation. It is designed for edge mount applications and has a terminal pitch of 2.54mm. The connector has a minimum operating temperature of -65°C and a maximum operating temperature of 105°C. It can handle a maximum current rating of 3A.
Edac 345-046-560-104 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.