The 345-050-500-802 card edge connector from Edac features 50 female positions in a 2-row configuration with a 0.1inch pitch. Constructed with nickel and tin contact material, gold plating, and polyester insulation, this connector is lead free and RoHS compliant. It is designed for panel mount applications and operates within a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-050-500-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-050-500-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.