
50-position, 2-row straight female through-hole connector with a 0.1-inch pitch and 5.08mm row spacing. Features gold-plated copper alloy contacts, polyester insulation, and a 3A current rating. Operates within a temperature range of -65°C to 105°C and is RoHS compliant. Designed for 0.062-inch card thickness with solder termination.
Edac 345-050-520-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Gold, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Height | 15.24mm |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-050-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
