This 56-contact card edge connector features a SKT gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is -65°C to 105°C. The connector is suitable for use in standard and high-density applications.
Edac 345-056-521-101 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 56 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 345-056-521-101 to view detailed technical specifications.
No datasheet is available for this part.