This 60-position 2-row card edge connector features a 0.1inch pitch and is designed for panel mount applications. It has a maximum operating temperature of 105°C and is lead free. The connector is made with nickel and tin contact material, gold contact plating, and polyester insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-060-500-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-060-500-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.