
60-position, 2-row card edge connector with 0.1-inch pitch and 5.08mm row spacing. Features straight, through-hole mounting and solder termination. Designed for 0.062-inch card thickness, this female connector boasts gold-plated copper alloy contacts for reliable signal integrity. Operating temperature range of -65°C to 105°C, with a maximum current rating of 3A. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-060-524-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 345 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-060-524-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.