This 65-contact card edge connector features a SKT gender and 2.54mm terminal pitch. It is designed for wire wrap termination and has a maximum current rating of 3A. The connector operates within a temperature range of -65°C to 105°C and is mounted through a hole. It is a standard and high-density card edge connector suitable for board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 65 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |