This card edge connector features 67 contacts with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is from -65°C to 105°C, and it is suitable for applications where wire wrap termination is required.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 67 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |