The Edac 345-067-544-101 is a 67-contact card edge connector with a SKT gender and 2.54mm terminal pitch. It features wire wrap termination and a straight body orientation. This connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is designed for through-hole mounting and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 67 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |