The Edac 345-069-556-101 is a 69-contact card edge connector with a SKT gender and 2.54mm terminal pitch. It features a straight body orientation and is designed for edge mount applications. This connector has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. It is suitable for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 69 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |