72-position, 2-row female card edge connector featuring a 0.1-inch pitch and 0.062-inch card thickness compatibility. This through-hole mount component boasts gold contact plating over nickel and tin for enhanced conductivity, with a polyester insulation material and UL94 V-0 flammability rating. Operating across a temperature range of -65°C to 105°C, it offers lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-072-540-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Wire Wrap |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-072-540-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.