
This Edac 80-position 2-row through-hole female I/O connector features a maximum current rating of 3A and operates between -65°C and 105°C. It is available in a tray packaging with 25 pieces per package and has a pitch of 2.54mm. The connector is made of nickel and tin contact material with a gold plating and is insulated with polyester. It is compliant with RoHS regulations.
Sign in to ask questions about the Edac 345-080-520-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 345-080-520-204 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-080-520-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.