The 345-120-542-802 card edge connector from Edac features 120 positions in a 2-row configuration, with a card thickness of 0.062inch. It has a green color and is made with nickel and tin contact material, with a gold plating. The connector is designed for through hole mounting and is RoHS compliant. It operates within a temperature range of -65°C to 105°C and is available in a bulk packaging with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-120-542-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-120-542-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.