The Edac 345-130-542-802 is a female card edge connector with 130 positions and 2 rows. It features a 0.1inch pitch and is designed for through hole mounting. The connector operates over a temperature range of -65°C to 105°C and is lead free. It is available in a bulk packaging configuration with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 345-130-542-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-130-542-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.