
This 12-position, 2-row through-hole audio/video connector is manufactured by Edac and features a green color with nickel and tin contact material and gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and packaged in bulk with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 346-012-520-801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-012-520-801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.