This card edge connector features 23 contacts with a terminal pitch of 3.18mm, suitable for SKT gender applications. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is from -65°C to 105°C. The connector is manufactured by Edac and is categorized under standard and high-density card edge connectors.
Edac 346-023-522-101 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 23 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 346-023-522-101 to view detailed technical specifications.
No datasheet is available for this part.