This 30-position, 2-row card edge connector is designed for board-to-board connections. It features a green color and is constructed with nickel and tin contact material, gold contact plating, and polyester insulation. The connector is lead-free and compliant with RoHS regulations. It is rated for operation between -65°C and 125°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 346-030-521-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-030-521-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.