This card edge connector features 30 positions in 2 rows, with a board thickness of 1.57mm and card thickness of 0.062inch. It has a green color and is made with nickel and tin contact material, with a gold contact plating. The insulation material is polyester and it is lead-free. The operating temperature range is -65°C to 125°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |