The 43-Contact SKT Card Edge Connector is a card edge connector with 43 contacts, a terminal pitch of 3.18mm, and a termination method of solder lug. It has a maximum current rating of 3A and is designed for edge mount applications. The connector operates over a temperature range of -65°C to 105°C and is suitable for use in various environments.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 43 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |