
44-position, 2-row female edge connector with 0.125" pitch, designed for 1.57mm board thickness. Features gold-plated nickel/tin contacts, polyester insulation, and a straight, through-hole mounting orientation. Operates within a -65°C to 125°C temperature range, with a maximum current rating of 3A. Housing is green, UL94 V-0 rated, and lead-free.
Edac 346-044-520-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 77.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-044-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
