The 346-054-520-201 card edge connector from Edac is a 54-position, 2-row connector designed for through hole mounting. It features a green color and is constructed with nickel and tin contact material with gold plating. The insulation material is polyester and the connector is RoHS compliant. The operating temperature range is -65°C to 125°C, and it is available in a bulk packaging quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |