56-position, 2-row female receptacle card edge connector with a 3.18mm pitch. Features straight, through-hole mounting with solder termination and gold-plated contacts. Designed for 1.57mm board thickness and 1.78mm card thickness, operating within a -65°C to 125°C temperature range. Insulated with green polyester, it boasts a UL94 V-0 flammability rating and a 3A maximum current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 346-056-520-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-056-520-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 96.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-056-520-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.