
This card edge connector features 56 positions in 2 rows with a pitch of 0.125inch. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The connector is made of nickel and tin contact material with a gold plating and is lead free. It is also RoHS compliant and available in a bulk packaging with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 346-056-522-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-056-522-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.