56-position, 2-row female card edge connector with a 0.125-inch pitch. Features gold-plated contacts made of nickel and tin, suitable for 1.57mm board thickness. Insulation material is polyester with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 125°C, with through-hole mounting and wire wrap termination.
Edac 346-056-540-802 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Wire Wrap |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-056-540-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.