
62-position, 2-row card edge connector with a 3.18mm pitch, designed for 1.57mm board thickness. Features gold-plated contacts for reliable signal integrity and a UL94 V-0 rated polyester insulation material. This straight, through-hole mount connector supports a maximum current rating of 3A and operates within a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 346-062-520-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-062-520-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 106mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-062-520-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.