
This 70-position female through-hole connector features a maximum current rating of 3A and operates within a temperature range of -65°C to 125°C. It is constructed with nickel and tin contact material, gold plating, and polyester insulation. The connector is lead-free and RoHS compliant, packaged in bulk quantities of 25 units.
Edac 346-070-520-201 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-070-520-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.