70-position, 2-row female card edge connector with a 3.18mm pitch, designed for 1.57mm (0.062 inch) board thickness. Features gold-plated contacts over nickel/tin for reliable connectivity, a polyester insulation material, and a UL94 V-0 flammability rating. This through-hole mounted connector operates within a temperature range of -65°C to 125°C and is lead-free and RoHS compliant.
Edac 346-070-520-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 118mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-070-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.