
The Edac 346-070-520-802 is a 70-position 2-row through-hole female I/O connector with a maximum current rating of 3A and an operating temperature range of -65°C to 125°C. It features a nickel and tin contact material with gold plating and is lead-free. The connector is packaged in bulk with 25 units per package and has a pitch of 3.18mm.
Edac 346-070-520-802 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-070-520-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.