
Dual female edge connector, 72 positions, 72 contacts, 3.18mm pitch, straight orientation, through-hole mount. Features nickel/tin contacts with gold plating, polyester insulation, and a green housing. Rated for 3A max current, operating temperature range of -65°C to 125°C, and UL94 V-0 flammability. Designed for 1.57mm board thickness and 1.78mm card thickness. Lead-free and RoHS compliant.
Edac 346-072-520-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-072-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
