72-position, 2-row card edge connector with 0.125-inch pitch. Features a 3.18mm wire wrap termination and panel mount capability. Designed for 1.57mm (0.062-inch) board thickness, this female connector boasts gold-plated contacts over nickel/tin for reliable connectivity. Operating temperature range from -65°C to 125°C, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction. Polyester insulation and a green housing ensure durability.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Wire Wrap |
| Width | 9.4mm |
| RoHS | Compliant |