
This 80-position 2-row card edge connector features a 0.125inch pitch and is designed for use in high-temperature applications up to 125°C. The connector is constructed with nickel and tin contact material and features gold plating. It is lead free and RoHS compliant, making it suitable for a variety of applications. The connector is packaged in bulk quantities of 25 pieces and is suitable for free hanging applications.
Sign in to ask questions about the Edac 346-080-500-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-080-500-201 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-080-500-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.