
The 346-080-500-202 is an 80-position, 2-row panel mount card edge connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a lead-free construction and is compliant with RoHS regulations. The connector has a board thickness of 1.57mm and a card thickness of 0.062inch. It is available in a bulk packaging quantity of 25 units and has a pitch of 0.125inch.
Sign in to ask questions about the Edac 346-080-500-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-080-500-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-080-500-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.