
This 80-position, 2-row card edge connector features a 0.125inch pitch and is designed for panel mount applications. It operates over a temperature range of -65°C to 125°C and is compliant with lead-free standards. The connector is made with a nickel, tin contact material and gold plating, and has a polyester insulation material. It is available in a package quantity of 25 and is packaged in a bulk format.
Sign in to ask questions about the Edac 346-080-500-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-080-500-802 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-080-500-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.