
This 80-position card edge connector features a 2-row design with a 3.18mm pitch, suitable for through-hole mounting. It is constructed with nickel and tin contact material, plated with gold, and features a lead-free design. The connector is made from polyester insulation material and is available in a bulk packaging quantity of 25 units. It operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Edac 346-080-521-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-080-521-201 technical specifications.
| Board Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-080-521-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.