
This 80-position, 2-row through hole card edge connector features a maximum operating temperature of 125°C and is constructed with lead-free materials. The connector has a board thickness of 1.57mm and a pitch of 3.18mm. It is available in a bulk packaging quantity of 25 pieces. The connector's insulation material is polyester and the contact material is nickel with a tin base and gold plating. The connector is RoHS compliant and suitable for use in applications with a minimum operating temperature of -65°C.
Sign in to ask questions about the Edac 346-080-540-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-080-540-201 technical specifications.
| Board Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-080-540-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.