
This 80-position 2-row card edge connector features a 3.18mm pitch and is designed for through hole mount applications. It has a maximum operating temperature range of -65°C to 125°C and is compliant with lead-free standards. The connector is constructed with nickel and tin contact material, gold plating, and polyester insulation material.
Sign in to ask questions about the Edac 346-080-540-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-080-540-204 technical specifications.
| Board Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-080-540-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.