80-position, dual female edge connector with 2 rows and a 3.18mm pitch, designed for 1.57mm board thickness. Features gold-plated contacts with nickel and tin plating, housed in green polyester insulation. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability rating. Through-hole mount with wire wrap termination, lead-free and RoHS compliant.
Sign in to ask questions about the Edac 346-080-540-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-080-540-802 technical specifications.
| Board Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 134mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Wire Wrap |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-080-540-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.