
This 80-position 2-row card edge connector features a 3.18mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and RoHS compliant, with a gold contact plating and nickel-tin contact material. It is packaged in bulk quantities of 25 pieces.
Sign in to ask questions about the Edac 346-080-540-804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-080-540-804 technical specifications.
| Board Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-080-540-804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.