The 88-contact SKT card edge connector is designed for board-to-board and mezzanine applications. It features a 2-row, 88-contact configuration with a terminal pitch of 3.18mm. The connector is rated for a maximum current of 3A and operates over a temperature range of -65 to 105°C. The termination method is solder lug, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |